Part Details for T37A71J079X99 by TE Connectivity
Overview of T37A71J079X99 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T37A71J079X99
T37A71J079X99 CAD Models
T37A71J079X99 Part Data Attributes
|
T37A71J079X99
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T37A71J079X99
TE Connectivity
CABLE TERMINATED, MALE, TNC CONNECTOR, CLAMP SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 6A/U, CAPTIVE CONTACT, INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD (63) OVER COPPER | |
Contact Finish Termination | GOLD (63) OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.3 |