There are no models available for this part yet.
Overview of T378D475K035AS7374 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T378D475K035AS7374 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-CX06M475KTR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 4.7 uF 10% 85C 10% ESR=3 Ohms LS=4.57 mm T378 RoHS: Not Compliant | 0 |
|
Order Now |