Part Details for T378D336K006AS7374 by KEMET Corporation
Overview of T378D336K006AS7374 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T378D336K006AS7374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CX06D336KTR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6V 33 uF 10% 85C 10% ESR=3 Ohms LS=4.57 mm T378 RoHS: Not Compliant | 0 |
|
Order Now |