Part Details for T3710N04TOFVTXPSA1 by Infineon Technologies AG
Overview of T3710N04TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3710N04TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T3710N04TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 600V 7000A DO200AD Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$495.6720 / $515.0350 | Buy Now |
DISTI #
T3710N04TOFVTXPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: T3710N04TOFVTXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$594.2855 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$497.9400 | Buy Now |
DISTI #
T3710N04TOFVTXPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: T3710N04TOFVTXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$594.2855 | Buy Now |
DISTI #
SP000431828
|
EBV Elektronik | Thyristors / Triacs (Alt: SP000431828) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for T3710N04TOFVTXPSA1
T3710N04TOFVTXPSA1 CAD Models
T3710N04TOFVTXPSA1 Part Data Attributes:
|
T3710N04TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T3710N04TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 7000A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 7000 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T3710N04TOFVTXPSA1
This table gives cross-reference parts and alternative options found for T3710N04TOFVTXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3710N04TOFVTXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3710N02TOFVTXPSA1 | Silicon Controlled Rectifier, 7000A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, | Infineon Technologies AG | T3710N04TOFVTXPSA1 vs T3710N02TOFVTXPSA1 |