Part Details for T37035-01-0 by Curtis Industries
Overview of T37035-01-0 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T37035-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T37035-01-0-ND
|
DigiKey | CONN BARRIER STRIP 1CIRCUIT Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.7310 | Buy Now |
DISTI #
T37035-01-0
|
Relay Specialties | Barrier Style Term Blk, .375"20A, 12-22 AWG, 1 Pos, 1 Rows3 Wall, QC (0.110"), Screws Min Qty: 1 | 0 |
|
RFQ |