Part Details for T37000-12-0 by Curtis Industries
Overview of T37000-12-0 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AI-FK033JT-37.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for T37000-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2102-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.375" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$5.0000 / $6.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $5.8500 | Buy Now |
DISTI #
T37000-12-0
|
Relay Specialties | Barrier Style Term Blk, .375"20A, 12-22 AWG, 12 Pos, 1 Rows3 Wall, Surface Mount, Screws Min Qty: 1 | 0 |
|
RFQ |