-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4625, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T368D476M035AS-ND
|
DigiKey | CAP TANT 47UF 20% 35V RADIAL Min Qty: 500 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4772 | Buy Now |
DISTI #
T368D476M035AS
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (11.68 X 6.35 X 13.2mm) Radial 6.35mm 125?C Bulk - Bulk (Alt: T368D476M035AS) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T368D476M035AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 47uF 20% RoHS: Not Compliant | 0 |
|
$6.5200 / $6.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T368D476M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T368D476M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4625, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 13.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 11.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for T368D476M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T368D476M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T368D476M035AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 4625, | KEMET Corporation | T368D476M035AS vs T368D476M035AT7303 |
T368D476M035AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 4625, | KEMET Corporation | T368D476M035AS vs T368D476M035AS7303 |
T368D476M035AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 4625, | KEMET Corporation | T368D476M035AS vs T368D476M035AT7305 |
T368D476M035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 4625, | KEMET Corporation | T368D476M035AS vs T368D476M035AS7301 |
T368D476M035AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 4625, | KEMET Corporation | T368D476M035AS vs T368D476M035AT7301 |
T368D476M035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T368D476M035AS vs T368D476M035AT7317 |
T368D476M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4625, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T368D476M035AS vs T368D476M035AT |