-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-40-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609400102-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133873-ND
|
DigiKey | DLX-40-M Min Qty: 1 Lead time: 11 Weeks Container: Box |
43 In Stock |
|
$13.7358 / $19.3900 | Buy Now |
DISTI #
T3609400102-000
|
Avnet Americas | DLX-40-M - Bulk (Alt: T3609400102-000) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$11.7998 / $14.1998 | Buy Now |
DISTI #
571-T3609400102-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-40-M RoHS: Compliant | 9 |
|
$13.7300 / $19.7800 | Buy Now |
DISTI #
72024115
|
RS | Heavy Duty Power Connector, DLX-40-M | TE Connectivity T3609400102-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1800 / $21.8000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 45 Package Multiple: 15 Container: Box | 0Box |
|
$11.7700 | Buy Now |
DISTI #
AMPT3609400102-000
|
Heilind Electronics | DLX-40-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-40-M RoHS: Compliant |
2 Partner Stock |
|
$12.6300 / $20.5500 | Buy Now |
DISTI #
T3609400102-000
|
TTI | Heavy Duty Power Connectors DLX-40-M Min Qty: 45 Package Multiple: 15 Container: Each | Americas - 0 |
|
$12.6100 / $12.8600 | Buy Now |
DISTI #
T3609400102-000
|
Avnet Americas | DLX-40-M - Bulk (Alt: T3609400102-000) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$11.7998 / $14.1998 | Buy Now |
DISTI #
AMPT3609400102-000
|
Interstate Connecting Components | DLX-40-M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609400102-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609400102-000
TE Connectivity
DLX-40-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609400102-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |