-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1600
|
Newark | Heavy Duty Power Connectors Dlx-32-M |Amp Te Connectivity T3609320102-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$12.0800 / $13.6000 | Buy Now |
DISTI #
T3609320102-000
|
Avnet Americas | DLX-32-M - Boxed Product (Development Kits) (Alt: T3609320102-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 5 Days Container: Box | 0 |
|
$6.1350 / $7.3828 | Buy Now |
DISTI #
571-T3609320102-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-32-M RoHS: Compliant | 1 |
|
$7.1300 / $10.9700 | Buy Now |
DISTI #
72023804
|
RS | Heavy Duty Power Connector, DLX-32-M | TE Connectivity T3609320102-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0000 / $11.3500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$6.1200 | Buy Now |
DISTI #
AMPT3609320102-000
|
Heilind Electronics | DLX-32-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-32-M RoHS: Compliant |
51 In Stock |
|
$6.9000 / $10.9300 | Buy Now |
DISTI #
AMPT3609320102-000
|
Interstate Connecting Components | DLX-32-M | 0 |
|
Buy Now | |
DISTI #
T3609320102-000
|
Avnet Abacus | (Alt: T3609320102-000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DLX-32-M RoHS: Compliant |
51 In Stock |
|
$6.9000 / $10.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609320102-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609320102-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |