-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-29-MS Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609290101-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133870-ND
|
DigiKey | DLX-29-MS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
62 In Stock |
|
$7.0433 / $11.4900 | Buy Now |
DISTI #
T3609290101-000
|
Avnet Americas | DLX-29-MS - Trays (Alt: T3609290101-000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$6.5472 / $6.6836 | Buy Now |
DISTI #
571-T3609290101-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-29-MS | 70 |
|
$6.8200 / $11.4900 | Buy Now |
DISTI #
72025264
|
RS | Heavy Duty Power Connector, DLX-29-MS | TE Connectivity T3609290101-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 / $10.7600 | RFQ |
|
TE Connectivity | DLX-29-MS Strain Relief Accessory Type: Cable Gland Sealable: Yes Cable Gland | Connector Strain Rel... more RoHS: Compliant Min Qty: 1 | 62 |
|
$21.4000 / $25.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$6.4300 / $6.4900 | Buy Now |
DISTI #
AMPT3609290101-000
|
Heilind Electronics | DLX-29-MS | Americas - 0 in Stock |
|
$7.4961 / $8.2714 | Buy Now |
|
Onlinecomponents.com | DLX-29-MS RoHS: Compliant | 0 |
|
$7.4900 / $10.9200 | Buy Now |
DISTI #
AMPT3609290101-000
|
Interstate Connecting Components | DLX-29-MS | 0 |
|
$7.4961 / $8.2714 | Buy Now |
DISTI #
000000000005574353
|
Sager | Heavy Duty Power Connectors DLX-29-MS Min Qty: 120 | 0 |
|
$7.5800 / $7.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609290101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609290101-000
TE Connectivity
DLX-29-MS Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609290101-000 | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |