-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134440-ND
|
DigiKey | T3609250112-000 Min Qty: 1 Lead time: 11 Weeks Container: Box |
105 In Stock |
|
$4.7154 / $7.2900 | Buy Now |
DISTI #
T3609250112-000
|
Avnet Americas | Metal Cable Gland for 9mm to 16mm Diameter Cables M25 - Bulk (Alt: T3609250112-000) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$3.9072 / $4.7018 | Buy Now |
DISTI #
571-T3609250112-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-25-MT RoHS: Compliant | 88 |
|
$4.7400 / $8.0100 | Buy Now |
DISTI #
72023792
|
RS | Heavy Duty Power Connector, DLX-25-MT | TE Connectivity T3609250112-000 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $7.2200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 112 Package Multiple: 28 Container: Box | 0Box |
|
$3.9000 | Buy Now |
DISTI #
AMPT3609250112-000
|
Heilind Electronics | DLX-25-MT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-25-MT RoHS: Compliant |
86 In Stock |
|
$4.5600 / $6.0700 | Buy Now |
DISTI #
T3609250112-000
|
Avnet Americas | Metal Cable Gland for 9mm to 16mm Diameter Cables M25 - Bulk (Alt: T3609250112-000) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$3.9072 / $4.7018 | Buy Now |
DISTI #
AMPT3609250112-000
|
Interstate Connecting Components | DLX-25-MT | 0 |
|
Buy Now | |
|
LCSC | - Power Connectors ROHS | 10 |
|
$2.2390 / $2.4911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609250112-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609250112-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |