-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-25-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609250102-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8666
|
Newark | Heavy Duty Cable Gland, 18.4Mm, M25/Ip68 Rohs Compliant: Yes |Te Connectivity T3609250102-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $7.8800 | Buy Now |
DISTI #
A133869-ND
|
DigiKey | DLX-25-M Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$4.3371 / $6.7100 | Buy Now |
DISTI #
T3609250102-000
|
Avnet Americas | DLX-25-M - Boxed Product (Development Kits) (Alt: T3609250102-000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$3.5937 / $4.3246 | Buy Now |
DISTI #
571-T3609250102-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-25-M RoHS: Compliant | 20 |
|
$4.3600 / $7.3700 | Buy Now |
DISTI #
72024128
|
RS | Heavy Duty Power Connector, DLX-25-M | TE Connectivity T3609250102-000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 / $6.6400 | RFQ |
|
Future Electronics | Heavy Duty Power Connectors RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$4.4500 / $4.9600 | Buy Now |
DISTI #
AMPT3609250102-000
|
Heilind Electronics | DLX-25-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-25-M RoHS: Compliant |
270 In Stock |
|
$4.5400 / $7.8500 | Buy Now |
DISTI #
T3609250102-000
|
Avnet Americas | DLX-25-M - Boxed Product (Development Kits) (Alt: T3609250102-000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$3.5937 / $4.3246 | Buy Now |
DISTI #
AMPT3609250102-000
|
Interstate Connecting Components | DLX-25-M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609250102-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609250102-000
TE Connectivity
DLX-25-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609250102-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |