-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-20-MB Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609200122-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133866-ND
|
DigiKey | DLX-20-MB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
316 In Stock |
|
$3.4878 / $5.3500 | Buy Now |
DISTI #
T3609200122-000
|
Avnet Americas | DLX-20-MB - Trays (Alt: T3609200122-000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$2.8696 / $3.4532 | Buy Now |
DISTI #
571-T3609200122-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-20-MB RoHS: Compliant | 182 |
|
$3.5600 / $6.1200 | Buy Now |
DISTI #
72024123
|
RS | Heavy Duty Power Connector, DLX-20-MB | TE Connectivity T3609200122-000 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $5.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 72 Container: Tray | 0Tray |
|
$2.8700 | Buy Now |
DISTI #
AMPT3609200122-000
|
Heilind Electronics | DLX-20-MB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-20-MB RoHS: Compliant | 0 |
|
$2.5100 / $4.7900 | Buy Now |
DISTI #
T3609200122-000
|
Avnet Americas | DLX-20-MB - Trays (Alt: T3609200122-000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$2.8696 / $3.4532 | Buy Now |
DISTI #
AMPT3609200122-000
|
Interstate Connecting Components | DLX-20-MB | 0 |
|
Buy Now | |
DISTI #
T3609200122-000
|
Avnet Abacus | (Alt: T3609200122-000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609200122-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609200122-000
TE Connectivity
DLX-20-MB Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609200122-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |