-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-20-MT Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609200112-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1599
|
Newark | Heavy Duty Power Connectors Dlx-20-Mt |Amp Te Connectivity T3609200112-000 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$4.9700 | Buy Now |
DISTI #
A133865-ND
|
DigiKey | DLX-20-MT Min Qty: 1 Lead time: 13 Weeks Container: Tray |
116 In Stock |
|
$3.9710 / $6.1000 | Buy Now |
DISTI #
T3609200112-000
|
Avnet Americas | DLX-20-MT - Trays (Alt: T3609200112-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$3.2672 / $3.9317 | Buy Now |
DISTI #
571-T3609200112-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-20-MT RoHS: Compliant | 0 |
|
$3.8900 / $6.1000 | Order Now |
DISTI #
72023800
|
RS | Heavy Duty Power Connector, DLX-20-MT | TE Connectivity T3609200112-000 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $6.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$3.2600 | Buy Now |
DISTI #
AMPT3609200112-000
|
Heilind Electronics | DLX-20-MT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-20-MT RoHS: Compliant |
360 Partner Stock |
|
$3.9100 / $5.5600 | Buy Now |
DISTI #
T3609200112-000
|
Avnet Americas | DLX-20-MT - Trays (Alt: T3609200112-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$3.2672 / $3.9317 | Buy Now |
DISTI #
AMPT3609200112-000
|
Interstate Connecting Components | DLX-20-MT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609200112-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609200112-000
TE Connectivity
DLX-20-MT Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609200112-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |