Part Details for T3609160101-000 by TE Connectivity
Results Overview of T3609160101-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3609160101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133862-ND
|
DigiKey | DLX-16-MS Min Qty: 1 Lead time: 10 Weeks Container: Tray |
325 In Stock |
|
$3.4002 / $5.9100 | Buy Now |
DISTI #
T3609160101-000
|
Avnet Americas | DLX-16-MS - Trays (Alt: T3609160101-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$3.0187 / $3.1870 | Buy Now |
DISTI #
571-T3609160101-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-16-MS RoHS: Compliant | 38 |
|
$3.2900 / $5.9100 | Buy Now |
DISTI #
72024122
|
RS | Heavy Duty Power Connector, DLX-16-MS | TE Connectivity T3609160101-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 294 |
|
$4.9500 / $5.9700 | Buy Now |
|
TE Connectivity | DLX-16-MS Strain Relief Accessory Type: Cable Gland Sealable: Yes Cable Gland | Connector Strain Rel... more RoHS: Compliant Min Qty: 1 | 325 |
|
$10.3700 / $12.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$3.1100 | Buy Now |
DISTI #
AMPT3609160101-000
|
Heilind Electronics | DLX-16-MS | Americas - 0 in Stock |
|
$3.5018 / $3.9993 | Buy Now |
|
Onlinecomponents.com | DLX-16-MS RoHS: Compliant | 0 |
|
$3.6200 / $5.2800 | Buy Now |
DISTI #
AMPT3609160101-000
|
Interstate Connecting Components | DLX-16-MS | 0 |
|
$3.5018 / $3.9993 | Buy Now |
DISTI #
000000000005574345
|
Sager | Heavy Duty Power Connectors DLX-16-MS Min Qty: 360 | 0 |
|
$3.6700 | Buy Now |