-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134439-ND
|
DigiKey | T3609130111-000 Min Qty: 360 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6125 | Buy Now |
DISTI #
T3609130111-000
|
Avnet Americas | Metal Cable Gland for 5mm to 9mm Diameter Cables PG13 - Trays (Alt: T3609130111-000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 10 Weeks, 6 Days Container: Tray | 0 |
|
$2.4827 / $2.9876 | Buy Now |
DISTI #
571-T3609130111-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-13-MTS RoHS: Compliant | 360 |
|
$3.0800 / $5.3100 | Buy Now |
DISTI #
72024125
|
RS | Heavy Duty Power Connector, DLX-13-MTS | TE Connectivity T3609130111-000 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $4.6000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 72 Container: Tray | 0Tray |
|
$2.4800 | Buy Now |
DISTI #
AMPT3609130111-000
|
Heilind Electronics | DLX-13-MTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DLX-13-MTS RoHS: Compliant | 0 |
|
$2.8900 / $4.2100 | Buy Now |
DISTI #
T3609130111-000
|
Avnet Americas | Metal Cable Gland for 5mm to 9mm Diameter Cables PG13 - Trays (Alt: T3609130111-000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 10 Weeks, 6 Days Container: Tray | 0 |
|
$2.4827 / $2.9876 | Buy Now |
DISTI #
AMPT3609130111-000
|
Interstate Connecting Components | DLX-13-MTS | 0 |
|
Buy Now | |
|
Master Electronics | DLX-13-MTS RoHS: Compliant | 0 |
|
$2.8900 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609130111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609130111-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |