-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLX-12-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609120102-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1596
|
Newark | Heavy Duty Power Connectors Dlx-12-M |Amp Te Connectivity T3609120102-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.0200 / $4.4400 | Buy Now |
DISTI #
66AJ8664
|
Newark | Heavy Duty Cable Gland, 6.8Mm, M12, Ip68 Rohs Compliant: Yes |Te Connectivity T3609120102-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$3.0400 / $4.4100 | Buy Now |
DISTI #
A134436-ND
|
DigiKey | T3609120102-000 Min Qty: 1 Lead time: 13 Weeks Container: Box |
39 In Stock |
|
$2.3021 / $3.8400 | Buy Now |
DISTI #
T3609120102-000
|
Avnet Americas | Metal Cable Gland for 3mm to 6.5mm Diameter Cables M12 - Bulk (Alt: T3609120102-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0375 / $2.4520 | Buy Now |
DISTI #
571-T3609120102-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-12-M RoHS: Compliant | 7 |
|
$2.4700 / $4.3500 | Buy Now |
DISTI #
72022544
|
RS | Heavy Duty Power Connector, DLX-12-M | TE Connectivity T3609120102-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6100 / $3.8000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMPT3609120102-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4070 / $3.2580 | Buy Now | |
|
Onlinecomponents.com | DLX-12-M RoHS: Compliant |
20 Partner Stock 260 On Order |
|
$2.9800 / $3.6700 | Buy Now |
DISTI #
AMPT3609120102-000
|
Interstate Connecting Components | 0 |
|
$2.4070 / $3.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3609120102-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609120102-000
TE Connectivity
DLX-12-M Accessory Type:Cable gland;Sealable:Yes Cable gland | Rectangular Backshell & Clamp | Part# T3609120102-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |