Part Details for T3609070121-000 by TE Connectivity
Overview of T3609070121-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T3609070121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3609070121-000-ND
|
DigiKey | DLX-7-MES Min Qty: 660 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4313 | Buy Now |
DISTI #
T3609070121-000
|
Avnet Americas | Metal Cable Gland for 2mm to 5mm Diameter Cables PG7 - Bulk (Alt: T3609070121-000) RoHS: Not Compliant Min Qty: 660 Package Multiple: 660 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9107 / $2.4804 | Buy Now |
DISTI #
571-T3609070121-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-7-MES RoHS: Compliant | 0 |
|
$2.8400 / $3.5700 | Order Now |
DISTI #
72024134
|
RS | Heavy Duty Power Connector, DLX-7-MES | TE Connectivity T3609070121-000 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $3.9500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 660 Package Multiple: 44 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.4600 | Buy Now |
DISTI #
AMPT3609070121-000
|
Heilind Electronics | DLX-7-MES | Americas - 0 in Stock |
|
$2.7052 / $3.1110 | Buy Now |
|
Onlinecomponents.com | DLX-7-MES RoHS: Compliant | 0 |
|
$2.5900 / $5.4200 | Buy Now |
DISTI #
AMPT3609070121-000
|
Interstate Connecting Components | DLX-7-MES | 0 |
|
$2.7052 / $3.1110 | Buy Now |
DISTI #
000000000005642298
|
Sager | Heavy Duty Power Connectors DLX-7-MES Min Qty: 44 | 0 |
|
$3.4700 | Buy Now |
|
Master Electronics | DLX-7-MES RoHS: Compliant | 0 |
|
$2.5900 / $5.4200 | Buy Now |
Part Details for T3609070121-000
T3609070121-000 CAD Models
T3609070121-000 Part Data Attributes
|
T3609070121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3609070121-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |