-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.03MHz Min, 20MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-T36-1-KK81+CT-ND
|
DigiKey | 1:36 XFMR, 0.03 - 20 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
785 In Stock |
|
$7.4880 / $10.5500 | Buy Now |
DISTI #
139-T36-1-KK81+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:36 CORE & WIRE Transformer, 0.03 - 20 MHz, 50? RoHS: Compliant | 87 |
|
$8.5300 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T36-1-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T36-1-KK81+
Mini-Circuits
RF Transformer, 0.03MHz Min, 20MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 36 | |
Cut-off Frequency-Max | 20 MHz | |
Cut-off Frequency-Min | 0.03 MHz | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |