-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9426
|
Newark | Tantalum Capacitor, 22Uf, 50V, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356M226K050AT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $21.3700 | Buy Now |
DISTI #
399-8906-ND
|
DigiKey | CAP TANT 22UF 10% 50V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
80 In Stock |
|
$18.2890 / $19.7400 | Buy Now |
DISTI #
T356M226K050AT
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (10.2 X 18.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356M226K050AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.9465 / $26.3358 | Buy Now |
DISTI #
80-T356M226K050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 22uF 10% LS=5.08mm RoHS: Compliant | 0 |
|
$20.3900 / $28.0800 | Order Now |
DISTI #
T356M226K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50V 22uF 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 493 In Stock |
|
$18.5200 / $19.7400 | Buy Now |
DISTI #
T356M226K050AT
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (10.2 X 18.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356M226K050AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.9465 / $26.3358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356M226K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356M226K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.2 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 18.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |