-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9421
|
Newark | Tantalum Capacitor, 47Uf, 25V, Capacitance:47Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356K476M025AT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $11.0600 | Buy Now |
DISTI #
399-T356K476M025AT-ND
|
DigiKey | CAP TANT 47UF 20% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
85 In Stock |
|
$9.4309 / $15.0900 | Buy Now |
DISTI #
T356K476M025AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 25 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356K476M025AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.2050 / $13.4460 | Buy Now |
DISTI #
80-T356K476M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 47uF 20% LS=5.08mm RoHS: Compliant | 0 |
|
$10.8500 / $11.6400 | Order Now |
DISTI #
T356K476M025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25V 47uF 20% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 785 In Stock |
|
$10.8500 / $11.6400 | Buy Now |
DISTI #
T356K476M025AT
|
TME | Capacitor: tantalum, 47uF, 25VDC, THT, ±20%, -55÷125°C, T356, 5.08mm Min Qty: 100 | 0 |
|
$10.7100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 252 |
|
RFQ | |
DISTI #
T356K476M025AT
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 25 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356K476M025AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356K476M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356K476M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |