-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356K106K050AS7301TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1179 | Buy Now |
DISTI #
T356K106K050ASTR
|
Avnet Americas | Cap Tant Solid 10uF 50V 10% (8.9 X 15.5mm) Radial 5.08mm 125°C T/R - Tape and Reel (Alt: T356K106K050ASTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$13.5315 / $16.2378 | Buy Now |
DISTI #
80-T356K106K050-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$12.1200 | Order Now |
DISTI #
T356K106K050ASTR
|
Avnet Americas | Cap Tant Solid 10uF 50V 10% (8.9 X 15.5mm) Radial 5.08mm 125°C T/R - Tape and Reel (Alt: T356K106K050ASTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$13.5315 / $16.2378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356K106K050AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356K106K050AS7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |