Part Details for T356J107K010ATTR by KEMET Corporation
Overview of T356J107K010ATTR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356J107K010ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M2669
|
Newark | 100.uf 10.0V |Kemet T356J107K010ATTR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2700 / $6.9900 | Buy Now |
DISTI #
T356J107K010ATTR
|
Avnet Americas | Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 5.08mm 125°C T/R - Tape and Reel (Alt: T356J107K010ATTR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5826 | Buy Now |
DISTI #
V36:1790_09006293
|
Arrow Electronics | Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks Date Code: 2334 | Americas - 800 |
|
$5.2120 / $5.3090 | Buy Now |
DISTI #
69894301
|
Verical | Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2334 | Americas - 800 |
|
$5.2120 / $5.3090 | Buy Now |
Part Details for T356J107K010ATTR
T356J107K010ATTR CAD Models
T356J107K010ATTR Part Data Attributes
|
T356J107K010ATTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J107K010ATTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.008 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for T356J107K010ATTR
This table gives cross-reference parts and alternative options found for T356J107K010ATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J107K010ATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP107K10CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T356J107K010ATTR vs TAP107K10CRW |
TEP107K010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T356J107K010ATTR vs TEP107K010SRW |
499DE107X9010M4A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T356J107K010ATTR vs 499DE107X9010M4A |
TRE10K-107-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | T356J107K010ATTR vs TRE10K-107-K010A |
RCDE20107K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | T356J107K010ATTR vs RCDE20107K010B |
TDR1AK107KA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | T356J107K010ATTR vs TDR1AK107KA |
T363C107K10AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J107K010ATTR vs T363C107K10AS |
204M1002107K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | T356J107K010ATTR vs 204M1002107K2 |
DHR1A107K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | T356J107K010ATTR vs DHR1A107K1S |
499D107X9010M6V | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T356J107K010ATTR vs 499D107X9010M6V |