-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1321-ND
|
DigiKey | CAP TANT 68UF 10% 10V RADIAL Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1202 | Buy Now |
DISTI #
T356H686K010AS
|
Avnet Americas | RADIAL CONFORMAL 68UF 10V 10% H CASE .2LS FORMED BULK - Bulk (Alt: T356H686K010AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$6.6105 / $7.9326 | Buy Now |
DISTI #
80-T356H686K010AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 68uF 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$6.1300 | Order Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 10V, 10±% | 44 |
|
$1.5800 / $1.9750 | Buy Now |
DISTI #
T356H686K010AS
|
Avnet Americas | RADIAL CONFORMAL 68UF 10V 10% H CASE .2LS FORMED BULK - Bulk (Alt: T356H686K010AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$6.6105 / $7.9326 | Buy Now |
DISTI #
T356H686K010AS
|
Avnet Americas | RADIAL CONFORMAL 68UF 10V 10% H CASE .2LS FORMED BULK - Bulk (Alt: T356H686K010AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$6.6105 / $7.9326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356H686K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356H686K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0054 mA | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |