-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356H107M006AS7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356H107M006AS7305
KEMET Corporation
CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0048 mA | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356H107M006AS7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356H107M006AS7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356H107M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356H107M006AS7305 vs T356H107M006AT |
T355H107M006AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356H107M006AS7305 vs T355H107M006AT7317 |
T355H107M006AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356H107M006AS7305 vs T355H107M006AS7305 |
T355H107M006AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356H107M006AS7305 vs T355H107M006AT7301 |
T355H107M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356H107M006AS7305 vs T355H107M006AT |
T354H107M006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356H107M006AS7305 vs T354H107M006AT7303 |
T354H107M006AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356H107M006AS7305 vs T354H107M006AT7317 |
T356H107M006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356H107M006AS7305 vs T356H107M006AT7303 |
T355H107M006AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356H107M006AS7305 vs T355H107M006AT7305 |
T356H107M006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356H107M006AS7305 vs T356H107M006AS7317 |