Part Details for T356G106M035AT4625 by KEMET Corporation
Overview of T356G106M035AT4625 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356G106M035AT4625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356G106M035AT4625-ND
|
DigiKey | 10.0UF 35.0V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2324 | Buy Now |
DISTI #
80-T356G106M35AT4625
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm RoHS: Compliant | 0 |
|
$3.0600 | Order Now |