-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7873
|
Newark | Cap, 10Μf, 35V, 20%, Capacitance:10Μf, Voltage Rating:35V, Product Range:Ultradip Ii T35X Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lead Spacing:5.08Mm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet T356G106M035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 593 |
|
$3.1400 / $6.1700 | Buy Now |
DISTI #
87AJ3994
|
Newark | 10.0Uf 35.0V |Kemet T356G106M035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.6100 | Buy Now |
DISTI #
399-17349-ND
|
DigiKey | CAP TANT 10UF 20% 35V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
411 In Stock |
|
$1.3912 / $2.4500 | Buy Now |
DISTI #
T356G106M035AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356G106M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5280 / $4.2336 | Buy Now |
DISTI #
80-T356G106M035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm RoHS: Compliant | 1176 |
|
$2.8400 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 35VDC - 0.2 in Lead Spacing - Bulk |
82 Partner Stock |
|
$3.8000 / $5.1000 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 25 |
|
$5.0000 / $7.5000 | Buy Now | |
DISTI #
T356G106M035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 75 In Stock |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
T356G106M035AT
|
TME | Capacitor: tantalum, 10uF, 35VDC, THT, ±20%, -55÷125°C, T356, 5.08mm Min Qty: 1 | 0 |
|
$2.1800 / $4.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356G106M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356G106M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |