There are no models available for this part yet.
Overview of T356G106M035AT-TR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T356G106M035AT-TR by KEMET Corporation
Part Data Attributes for T356G106M035AT-TR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0028 mA
|
Length
|
11.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for T356G106M035AT-TR
This table gives cross-reference parts and alternative options found for T356G106M035AT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356G106M035AT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356G106M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356G106M035AT-TR vs T356G106M035AS |
T356G106M035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356G106M035AT-TR vs T356G106M035AT7317 |
T354G106M035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356G106M035AT-TR vs T354G106M035AT7317 |
T356G106M035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356G106M035AT-TR vs T356G106M035AS-TR |
T356G106M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356G106M035AT-TR vs T356G106M035AT |
T356G106M035AS7301 | CAP,TANTALUM / TA2O5,10UF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | T356G106M035AT-TR vs T356G106M035AS7301 |
T355G106M035AT7301 | Cap,Tantalum / Ta2O5,10uF,35VDC,20% -Tol,20% +Tol | KEMET Corporation | T356G106M035AT-TR vs T355G106M035AT7301 |
T356G106M035AT7301 | CAP TANT 10UF 35V 20% RADIAL | KEMET Corporation | T356G106M035AT-TR vs T356G106M035AT7301 |
T355G106M035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356G106M035AT-TR vs T355G106M035AS-TR |
T355G106M035AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T356G106M035AT-TR vs T355G106M035AS7305 |