-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0177
|
Newark | Cap, 6.8Μf, 35V, 10% Rohs Compliant: Yes |Kemet T356F685K035AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$2.0300 / $4.8500 | Buy Now |
DISTI #
57K9409
|
Newark | Tantalum Capacitor, 6.8Uf, 35V, 2.5 Ohm, 0.1, Radial, Capacitance:6.8Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:2.5Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T356F685K035AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
399-3653-ND
|
DigiKey | CAP TANT 6.8UF 10% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
615 In Stock |
|
$1.9162 / $4.6600 | Buy Now |
DISTI #
T356F685K035AT
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356F685K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2320 / $2.6784 | Buy Now |
DISTI #
57K9409
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 57K9409) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
80-T356F685K35AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=5.08mm RoHS: Compliant | 509 |
|
$1.9000 / $4.6600 | Buy Now |
DISTI #
70095370
|
RS | 6.8uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T356 Series | KEMET T356F685K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7430 / $0.8960 | RFQ |
DISTI #
T356F685K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 50 In Stock |
|
$1.8600 / $3.4200 | Buy Now |
DISTI #
T356F685K035AT
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356F685K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2320 / $2.6784 | Buy Now |
DISTI #
57K9409
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 57K9409) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356F685K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356F685K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |