-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8930
|
Newark | Tantalum Capacitor, 3.3Uf, 50V, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:3Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356F335K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
2266-T356F335K050AT-ND
|
DigiKey | CAP TANT 3.3UF 10% 50V RADIAL Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$2.6300 / $3.0800 | Buy Now |
DISTI #
399-3650-ND
|
DigiKey | CAP TANT 3.3UF 10% 50V RADIAL Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5103 | Buy Now |
DISTI #
T356F335K050AT
|
Avnet Americas | Cap Tant Solid 3.3uF 50V 10% (6 X 11.2mm) Radial 5.08mm Bulk - Bulk (Alt: T356F335K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356F335K50AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 3.3uF 10% LS=5.08mm RoHS: Compliant | 269 |
|
$2.2600 / $4.3800 | Buy Now |
DISTI #
70095379
|
RS | Capacitor, Tantalum, Cap 3.30uF, Tol 10%, Radial, Vol-Rtg 50V | KEMET T356F335K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.3300 | RFQ |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 3.3uF 10% - 50VDC - 0.2 in Lead Spacing - Bulk RoHS: Compliant |
400 Partner Stock |
|
$2.4500 / $2.9800 | Buy Now |
DISTI #
65150554
|
Verical | Cap Tant Solid 3.3uF 50V 10% (6 X 11.2mm) Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 400 |
|
$2.4600 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356F335K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356F335K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356F335K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356F335K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354F335K050AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T354F335K050AS7305 |
T354F335K050AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T354F335K050AT7303 |
T356F335K050AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T356F335K050AS7303 |
T356F335K050AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T356F335K050AT7301 |
T355F335K050AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356F335K050AT vs T355F335K050AS7317 |
T354F335K050AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T354F335K050AT7305 |
T355F335K050AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T355F335K050AT7303 |
T354F335K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356F335K050AT vs T354F335K050AT |
T354F335K050AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356F335K050AT vs T354F335K050AS7317 |
T355F335K050AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356F335K050AT vs T355F335K050AT7301 |