Part Details for T356F126J020AT TR by KEMET Corporation
Overview of T356F126J020AT TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356F126J020AT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T356F126J020ATTR
|
Avnet Americas | Cap Tant Solid 12uF 20V 5% (6 X 11.2mm) Radial 5.08mm T/R - Tape and Reel (Alt: T356F126J020ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 |
|
$2.3381 | Buy Now |