Datasheets
T356E156K016AT-TR by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for T356E156K016AT-TR by KEMET Corporation

Overview of T356E156K016AT-TR by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T356E156K016AT-TR

T356E156K016AT-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T356E156K016AT-TR Part Data Attributes

T356E156K016AT-TR KEMET Corporation
Buy Now Datasheet
Compare Parts:
T356E156K016AT-TR KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.40
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0018 mA
Length 10.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR, 12 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5.08 mm
Terminal Shape WIRE

Alternate Parts for T356E156K016AT-TR

This table gives cross-reference parts and alternative options found for T356E156K016AT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356E156K016AT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T356E156K016AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356E156K016AT-TR vs T356E156K016AS-TR
T355E156K016AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356E156K016AT-TR vs T355E156K016AS-TR
T354E156K016AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T356E156K016AT-TR vs T354E156K016AT7301
T356E156K016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356E156K016AT-TR vs T356E156K016AT
T356E156K016AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356E156K016AT-TR vs T356E156K016AS
T355E156K016AS7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T356E156K016AT-TR vs T355E156K016AS7305
T356E156K016AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T356E156K016AT-TR vs T356E156K016AT7303
T354E156K016AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T356E156K016AT-TR vs T354E156K016AT7303
T354E156K016AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T356E156K016AT-TR vs T354E156K016AT-TR
T354E156K016AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T356E156K016AT-TR vs T354E156K016AS7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T356E156K016AT-TR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T356E156K016AT-TR by KEMET Corporation

Select Manufacturer
Which Manufacturer of T356E156K016AT-TR would you like to use for your alert(s)?
  • Please alert me when T356E156K016AT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T356E156K016AT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T356E156K016AT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T356E156K016AT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T356E156K016AT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T356E156K016AT-TR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: