-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4308
|
Newark | Tantalum Capacitor, 10Uf, 25V, 2.5 Ohm, 0.1, Radial, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Product Length:- Rohs Compliant: Yes |Kemet T356E106K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1056 |
|
$2.1000 / $2.9500 | Buy Now |
DISTI #
59M3124
|
Newark | Tantalum Capacitor, Polar, T356 Series, 10 F, 10%, 25 V, Radial Leaded, 5.08 Mm Rohs Compliant: Yes |Kemet T356E106K025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1092 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
399-3640-ND
|
DigiKey | CAP TANT 10UF 10% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5113 In Stock |
|
$2.2059 / $4.3300 | Buy Now |
DISTI #
T356E106K025AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356E106K025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.5695 / $2.9977 | Buy Now |
DISTI #
43K4308
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 43K4308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9400 / $3.1300 | Buy Now |
DISTI #
80-T356E106K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10.0uF 25V 10% LS=5.08mm RoHS: Compliant | 19800 |
|
$0.7960 / $2.0900 | Buy Now |
|
Bristol Electronics | 317 |
|
RFQ | ||
DISTI #
T356E106K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 10.0uF 25V 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 9450 In Stock |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
T356E106K025AT
|
TME | Capacitor: tantalum, 10uF, 25VDC, THT, ±10%, -55÷125°C, T356, 5.08mm Min Qty: 1 | 1000 |
|
$1.4100 / $3.5400 | Buy Now |
DISTI #
T356E106K025AT
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 25 V, � 10%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356E106K025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356E106K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356E106K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |