Part Details for T356E106K025AT (ALTERNATE: T356E106K025AT) by KEMET Corporation
Overview of T356E106K025AT (ALTERNATE: T356E106K025AT) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356E106K025AT (ALTERNATE: T356E106K025AT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095358
|
RS | 10uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, T356 Series | KEMET T356E106K025AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 915 |
|
$1.1400 | Buy Now |