Part Details for T356B335M025ATTR by KEMET Corporation
Overview of T356B335M025ATTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356B335M025ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T356B335M025ATTR
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 20% (4.5 X 8.9mm) Radial 5.08mm 125°C T/R - Tape and Reel (Alt: T356B335M025ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.2520 | Buy Now |