-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T356A475J010AS
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 5% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356A475J010AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356A475J010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A475J010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356A475J010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A475J010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356A475J010ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A475J010AS vs T356A475J010ASTR |
T354A475J010AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T354A475J010AT7305 |
T355A475J010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T355A475J010AS7317 |
T356A475J010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356A475J010AS vs T356A475J010AT7301 |
T355A475J010AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T355A475J010AT7305 |
T354A475J010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T354A475J010AS7317 |
T354A475J010AS7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T354A475J010AS7303 |
T356A475J010AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T356A475J010AS7305 |
T355A475J010AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T355A475J010AT7317 |
T356A475J010AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A475J010AS vs T356A475J010AT7317 |