Part Details for T356A334K035ATTR by KEMET Corporation
Overview of T356A334K035ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356A334K035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8036
|
Newark | .330Uf 35.0V |Kemet T356A334K035ATTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
T356A334K035ATTR
|
Avnet Americas | Cap Tant Solid 0.33uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm T/R - Tape and Reel (Alt: T356A334K035ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |