-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8903
|
Newark | Tantalum Capacitor, 0.33Uf, 35V, 15 Ohm, 0.1, Radial, Capacitance:0.33Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:15Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mmrohs Compliant: Yes |Kemet T356A334K035AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
399-3613-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V RADIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
586 In Stock |
|
$1.1900 / $2.2900 | Buy Now |
DISTI #
T356A334K035AT
|
Avnet Americas | Cap Tant Solid 0.33uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125?C Bulk - Bulk (Alt: T356A334K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1210 / $1.1613 | Buy Now |
DISTI #
80-T356A334K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.33uF 10% LS=5.08mm RoHS: Compliant | 417 |
|
$1.1800 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356A334K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A334K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356A334K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A334K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355A334K035AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T356A334K035AT vs T355A334K035AT7305 |
T356A334K035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A334K035AT vs T356A334K035AT7317 |
T355A334K035AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356A334K035AT vs T355A334K035AT-TR |
T354A334K035AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T356A334K035AT vs T354A334K035AT7303 |
T356A334K035AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356A334K035AT vs T356A334K035AT-TR |
T355A334K035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356A334K035AT vs T355A334K035AS-TR |
T355A334K035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A334K035AT vs T355A334K035AT7317 |
T355A334K035AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T356A334K035AT vs T355A334K035AT7303 |
T354A334K035AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T356A334K035AT vs T354A334K035AS7305 |
T355A334K035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A334K035AT vs T355A334K035AS7317 |