Part Details for T356A104K035AT (ALTERNATE: T356A104K035AT) by KEMET Corporation
Overview of T356A104K035AT (ALTERNATE: T356A104K035AT) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356A104K035AT (ALTERNATE: T356A104K035AT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095363
|
RS | Capacitor, Tantalum, Cap .100uF, Tol 10%, Radial, Vol-Rtg 35V | KEMET T356A104K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$2.7300 | Buy Now |