Part Details for T355H226K025AS by KEMET Corporation
Overview of T355H226K025AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T355H226K025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5145
|
Newark | Capacitor,22Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T355H226K025AS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
399-T355H226K025AS-ND
|
DigiKey | CAP TANT 22UF 10% 25V RADIAL Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3895 | Buy Now |
DISTI #
T355H226K025AS
|
Avnet Americas | Cap Tant Solid 22uF 25V 10% (7.6 X 11.9mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355H226K025AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.2515 / $9.9018 | Buy Now |
DISTI #
80-T355H226K025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 22uF 10% RoHS: Not Compliant | 0 |
|
$6.7000 / $6.8700 | Order Now |
DISTI #
T355H226K025AS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 22uF 10% Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 380 In Stock |
|
$3.9000 | Buy Now |
Part Details for T355H226K025AS
T355H226K025AS CAD Models
T355H226K025AS Part Data Attributes:
|
T355H226K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355H226K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |