Part Details for T355G226M020AS by KEMET Corporation
Overview of T355G226M020AS by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T355G226M020AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B607
|
Newark | Capacitor,22Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T355G226M020AS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.3200 | Buy Now |
DISTI #
399-T355G226M020AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4106 | Buy Now |
DISTI #
T355G226M020AS
|
Avnet Americas | Cap Tant Solid 22uF 20V 20% (6.3 X 11.4mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355G226M020AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.8440 / $7.0128 | Buy Now |
DISTI #
80-T355G226M020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 22uF 20% RoHS: Not Compliant | 0 |
|
$5.4200 | Order Now |
DISTI #
T355G226M020AS
|
Avnet Americas | Cap Tant Solid 22uF 20V 20% (6.3 X 11.4mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355G226M020AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.8440 / $7.0128 | Buy Now |
DISTI #
T355G226M020AS
|
Avnet Americas | Cap Tant Solid 22uF 20V 20% (6.3 X 11.4mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355G226M020AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.8440 / $7.0128 | Buy Now |
Part Details for T355G226M020AS
T355G226M020AS CAD Models
T355G226M020AS Part Data Attributes
|
T355G226M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355G226M020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 11.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 6.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
Alternate Parts for T355G226M020AS
This table gives cross-reference parts and alternative options found for T355G226M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355G226M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355G226M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355G226M020AS vs T355G226M020AT |
T356G226M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355G226M020AS vs T356G226M020AT |
T355G226M020ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355G226M020AS vs T355G226M020ATTR |
T356G226M020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355G226M020AS vs T356G226M020AS |