Part Details for T355F226M016AS8592 by KEMET Corporation
Overview of T355F226M016AS8592 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T355F226M016AS8592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T355F226M016AS8592-ND
|
DigiKey | 22.0UF 16.0V Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0761 | Buy Now |
DISTI #
T355F226M016AS8592
|
Avnet Americas | CAP 22UF 16VDC 20% 6 X 11.2MM RDL 3.18MM - Bulk (Alt: T355F226M016AS8592) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7235 | Buy Now |