-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6551
|
Newark | Capacitor,15Uf,20Vdc,20-% Tol,20+% Tol |Kemet T355F156M020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.1100 | Buy Now |
DISTI #
399-T355F156M020AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7121 | Buy Now |
DISTI #
T355F156M020AT
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (6 X 11.2mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355F156M020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.8770 / $3.4524 | Buy Now |
DISTI #
80-T355F156M20AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15uF 20V .125LS RoHS: Compliant | 500 |
|
$2.4600 / $4.8400 | Buy Now |
DISTI #
T355F156M020AT
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (6 X 11.2mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355F156M020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.8770 / $3.4524 | Buy Now |
DISTI #
T355F156M020AT
|
Avnet Americas | Cap Tant Solid 15uF 20V 20% (6 X 11.2mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355F156M020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.8770 / $3.4524 | Buy Now |
|
Perfect Parts Corporation | 264 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355F156M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355F156M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |