Datasheets
T355C156K006AN7301 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF,

Part Details for T355C156K006AN7301 by KEMET Corporation

Overview of T355C156K006AN7301 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T355C156K006AN7301

T355C156K006AN7301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T355C156K006AN7301 Part Data Attributes

T355C156K006AN7301 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T355C156K006AN7301 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5000 mΩ
Height 9.6 mm
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Terminal Pitch 3.18 mm
Terminal Shape WIRE

Alternate Parts for T355C156K006AN7301

This table gives cross-reference parts and alternative options found for T355C156K006AN7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355C156K006AN7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T356C156K006AN Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T355C156K006AN7301 vs T356C156K006AN
T354C156K006AN Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T355C156K006AN7301 vs T354C156K006AN
T354C156K006AN7301 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T355C156K006AN7301 vs T354C156K006AN7301
T356C156K006AN7303 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T355C156K006AN7301 vs T356C156K006AN7303
T355C156K006AN7305 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T355C156K006AN7301 vs T355C156K006AN7305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T355C156K006AN7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T355C156K006AN7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T355C156K006AN7301 would you like to use for your alert(s)?
  • Please alert me when T355C156K006AN7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T355C156K006AN7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T355C156K006AN7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T355C156K006AN7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T355C156K006AN7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T355C156K006AN7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: