-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T355B105K050ASTR
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (4.5 X 8.9mm) Radial 3.18mm 125?C T/R - Tape and Reel (Alt: T355B105K050ASTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T355B105K050-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 1.0UF 10% RoHS: Not Compliant | 0 |
|
$0.3180 / $1.0700 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1200 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355B105K050AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355B105K050AS7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355B105K050AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355B105K050AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T369A105K050AS7317 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T355B105K050AS7301 vs T369A105K050AS7317 |
T355B105K050AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355B105K050AS7301 vs T355B105K050AT7317 |
T356B105K050AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T355B105K050AS7301 vs T356B105K050AS7305 |
T355B105K050AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355B105K050AS7301 vs T355B105K050AS7317 |
T356B105K050AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355B105K050AS7301 vs T356B105K050AT7317 |
T356B105K050AS7303 | CAP,TANTALUM / TA2O5,1UF,50VDC,10% -TOL,10% +TOL | KEMET Corporation | T355B105K050AS7301 vs T356B105K050AS7303 |
T356B105K050AT7301 | Cap,Tantalum / Ta2O5,1uF,50VDC,10% -Tol,10% +Tol | KEMET Corporation | T355B105K050AS7301 vs T356B105K050AT7301 |
CX12N105K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355B105K050AS7301 vs CX12N105K |
T355B105K050AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T355B105K050AS7301 vs T355B105K050AS7305 |
T369A105K050AS7301 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, | KEMET Corporation | T355B105K050AS7301 vs T369A105K050AS7301 |