There are no models available for this part yet.
Overview of T355A125M025AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T355A125M025AS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T355A125M025AS
|
Avnet Americas | Cap Tant Solid 1.2uF 25V 20% (4.5 X 8.6mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: T355A125M025AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for T355A125M025AS by KEMET Corporation
Part Data Attributes for T355A125M025AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
8.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
3.18 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for T355A125M025AS
This table gives cross-reference parts and alternative options found for T355A125M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355A125M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355A125M025AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T355A125M025AS7303 |
T356A125M025AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T356A125M025AS7303 |
T356A125M025AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355A125M025AS vs T356A125M025AT7317 |
T355A125M025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T355A125M025AT7301 |
T354A125M025AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T354A125M025AS7301 |
T356A125M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355A125M025AS vs T356A125M025AS7317 |
T354A125M025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T354A125M025AS7305 |
T354A125M025AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T354A125M025AT7303 |
T356A125M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355A125M025AS vs T356A125M025AT |
T354A125M025AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | T355A125M025AS vs T354A125M025AS7303 |