-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T355A105K035AS7301 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T355A105K035AS7301TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7776 | Buy Now |
DISTI #
80-T355A105K035-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1.0UF 10% RoHS: Not Compliant | 0 |
|
$2.1800 | Order Now |
|
Bristol Electronics | 4009 |
|
RFQ | ||
|
Quest Components | 3095 |
|
$0.2975 / $0.8500 | Buy Now | |
|
Quest Components | 205 |
|
$0.4250 / $0.8500 | Buy Now | |
|
NexGen Digital | 642 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355A105K035AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355A105K035AS7301
KEMET Corporation
CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355A105K035AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355A105K035AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T354A105K035AS-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T355A105K035AS7301 vs T354A105K035AS-TR |
T354A105K035AT | KEMET Corporation | $1.1044 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T355A105K035AS7301 vs T354A105K035AT |
T355A105K035AT-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | T355A105K035AS7301 vs T355A105K035AT-TR |
T355A105K035AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T355A105K035AS7301 vs T355A105K035AT |
T354A105K035AS7301 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL | T355A105K035AS7301 vs T354A105K035AS7301 |
T356A105K035AT7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T355A105K035AS7301 vs T356A105K035AT7317 |
T355A105K035AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, | T355A105K035AS7301 vs T355A105K035AT7305 |
T354A105K035AT7301 | KEMET Corporation | Check for Price | CAP TANT 1UF 35V 10% RADIAL | T355A105K035AS7301 vs T354A105K035AT7301 |
T355A105K035AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, | T355A105K035AS7301 vs T355A105K035AS7303 |
T354A105K035AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, | T355A105K035AS7301 vs T354A105K035AT7305 |