There are no models available for this part yet.
Overview of T354M157M016AS8592 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T354M157M016AS8592 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-T354M157M016AS8592-ND
|
DigiKey | 150.UF 16.0V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3825 | Buy Now | |
DISTI #
T354M157M016AS8592
|
Avnet Americas | Tantalum Capacitor, 150 uF, 16 V, ? 20%, 6.35 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T354M157M016AS8592) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1703 | Buy Now | |
DISTI #
T354M157M016AS
|
Avnet Americas | Tantalum Capacitor, 150 uF, 16 V, ? 20%, 6.35 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T354M157M016AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
T354F336M010AS8592
|
Avnet Americas | Tantalum Capacitor, 150 uF, 16 V, ? 20%, 6.35 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T354F336M010AS8592) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.0403 / $5.7698 | Buy Now |