Part Details for T354G106K035ASTR by KEMET Corporation
Overview of T354G106K035ASTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T354G106K035ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T354G106K035ASTR
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6.3 X 11.4mm) Radial 6.35mm 125?C T/R - Tape and Reel (Alt: T354G106K035ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.1009 / $4.3177 | Buy Now |