-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13599-ND
|
DigiKey | CAP TANT 10UF 10% 35V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4659 / $7.8800 | Buy Now |
DISTI #
T354G106K035AS
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6.3 X 11.4mm) Radial 6.35mm 125°C Bulk - Bulk (Alt: T354G106K035AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.2020 / $6.2424 | Buy Now |
DISTI #
80-T354G106K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 10% RoHS: Not Compliant | 489 |
|
$4.4600 / $7.8800 | Buy Now |
DISTI #
V36:1790_09092294
|
Arrow Electronics | Cap Tant Solid 10uF 35V 10% (6.3 X 11.4mm) Radial 6.35mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2207 | Americas - 374 |
|
$1.1900 / $2.4433 | Buy Now |
DISTI #
61350772
|
Verical | Cap Tant Solid 10uF 35V 10% (6.3 X 11.4mm) Radial 6.35mm 125°C Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 374 |
|
$1.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 20 |
|
$0.9750 / $1.5000 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 1123 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 16 |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
T354G106K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 10uF 10% Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 500 In Stock |
|
$1.3900 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354G106K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354G106K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0028 mA | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |